GCC31DTKN-S288

Heilind Number:SULGCC31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKN-S288

Detailed Description

This PA9T & PHOSPHOR BRONZE .0 female connector, with SKU GCC31DTKN-S288, is designed for high-performance board-to-board PCB connections. Featuring two rows and 62 positions with a 2.54mm pitch, it ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through card extender, and the orientation is straddle. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. This connector is part of our high-quality range of board-to-board connectors, meeting the demands of advanced electronic systems.