GCC31DTKN

Heilind Number:SULGCC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKN

Detailed Description

Introducing the GCC31DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 62 positions, with a pitch of 2.54mm (.1in) for precise connectivity. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and data-intensive systems. The termination method is through-hole, with matte tin plating for secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The connector's straight orientation, compact size (15.49mm x 9.4mm x 9.4mm), and no mounting requirement make it versatile for various electronic devices. Trust in the GCC31DTKN for efficient and durable board-to-board connections in your next project.