GCC31DTKS-S288

Heilind Number:SULGCC31DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKS-S288

Detailed Description

Introducing SKU GCC31DTKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring optimal signal transmission and longevity. With a 2.54mm pitch and 62 positions spread across 2 rows, it offers versatility in circuit board interconnection. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and reliable connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its side hole mount type and straddle orientation facilitate easy installation. With a compact connector height of 15.49mm and a connector width of 9.4mm, it saves space on the PCB while delivering high performance. Trust in the reliability and efficiency of this connector for your critical electronic systems.