GCC31DTKS

Heilind Number:SULGCC31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTKS

Detailed Description

Introducing the GCC31DTKS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this female connector ensures secure connections. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The 2-row, 62-position layout allows for versatile connectivity. Its side-hole mount and thru-hole termination method offer easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further optimize performance. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC31DTKS is the ideal choice for seamless PCB connections.