GCC31DTKT-S288

Heilind Number:SULGCC31DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTKT-S288

Detailed Description

The GCC31DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing with phosphor bronze contacts, this connector offers reliable connectivity. With a current rating of 3A and a maximum voltage of 700VAC, it ensures efficient power transmission. The connector, with a threaded mount type and card extender termination method, provides secure and stable attachment. Its loop bellow contact type and gold plating guarantee low contact resistance and high signal integrity. With 62 positions arranged in two rows and a pitch of 2.54mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB without compromising performance. Finished with matte tin plating, it offers excellent corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC31DTKT-S288 is a reliable solution for your connectivity needs.