GCC31DTKT

Heilind Number:SULGCC31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTKT

Detailed Description

Introducing the GCC31DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The threaded mount and thru-hole termination method provide secure and stable connection. Boasting a straight orientation, it offers easy installation on PCBs. With 62 positions arranged in two rows and a pitch of 2.54mm, it enables efficient signal routing. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures durability and longevity. Certified for high reliability, the GCC31DTKT is the perfect choice for mission-critical systems.