GCC31DTMD-S189

Heilind Number:SULGCC31DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMD-S189

Detailed Description

Introducing the GCC31DTMD-S189, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring two rows of 62 loop bellow contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB mating in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained layouts. Trust the GCC31DTMDS189 for rugged and high-speed board-to-board connections in your electronic designs.