GCC31DTMD

Heilind Number:SULGCC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMD

Detailed Description

Introducing the GCC31DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and boasting 62 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission. Featuring a female gender and a right-angle orientation, it offers convenient connectivity in tight spaces. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, the GCC31DTMD is compact yet robust, making it ideal for industrial and aerospace applications. Upgrade your connectivity solutions with this reliable and high-quality connector.