GCC31DTMH

Heilind Number:SULGCC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMH

Detailed Description

The GCC31DTMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The two rows of 62 gold-plated loop bellow contacts guarantee secure and low-resistance connections. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Meeting stringent operating temperature requirements from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it ensures excellent solderability. The GCC31DTMH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.