GCC31DTMI-S189

Heilind Number:SULGCC31DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMI-S189

Detailed Description

The GCC31DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures reliable signal transmission in even the harshest environments. Its PA9T and Phosphor Bronze construction, terminated through holes with gold plating, guarantees excellent conductivity and durability. Featuring a right-angle orientation and two rows with a total of 62 positions, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of industrial and commercial electronic devices. Its matte tin termination plating and compact size make it easy to integrate into PCB designs. Trust the GCC31DTMI-S189 for secure and efficient board-to-board connections in your projects.