GCC31DTMI

Heilind Number:SULGCC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMI

Detailed Description

Introducing SKU GCC31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 62 gold-plated contact positions suitable for achieving reliable electrical connections. With an amperage rating of 3A and a voltage withstand of up to 700VAC, it ensures efficient power transmission. The contact material, phosphor bronze, combined with loop bellow contact type, guarantees durability and signal integrity. Its right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method with matte tin plating ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it suits space-constrained designs. Trusted for its high reliability, this connector is a vital component for various electronic systems. Elevate your connectivity solutions with the GCC31DTMI.