GCC31DTMN-S189

Heilind Number:SULGCC31DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMN-S189

Detailed Description

GCC31DTMN-S189 features a robust design utilizing PA9T and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a compact form factor and two rows of 62 female connectors, it offers high-density connectivity on PCBs. The 2.54mm pitch and right-angle orientation facilitate efficient board-to-board connections. Gold-plated contacts guarantee excellent signal transmission, while the Matte Tin termination enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and no mounting requirement further enhance versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Explore our selection of high-quality PCB connectors and card edge connectors for your connectivity needs.