GCC31DTMS-S189

Heilind Number:SULGCC31DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DTMS-S189

Detailed Description

Introducing the GCC31DTMS-S189, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact yet durable design, this connector features two rows of female contacts made of PA9T and phosphor bronze, ensuring optimal conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The contact plating of gold and termination plating of matte tin further enhance its performance. With 62 positions and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. Its right-angle orientation and side-hole mount type provide flexibility in installation. Rated for an operating temperature range of -65°C to 125°C, this connector is reliable even in harsh environments. Perfect for demanding industrial and commercial settings, it is a crucial component for efficient PCB connections.