GCC31DTMS

Heilind Number:SULGCC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DTMS

Detailed Description

Introducing the GCC31DTMS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various board-to-board connections. Its thru-hole termination method, gold contact plating, and loop bellow design enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation, 62 positions, and .25-inch tail length offer flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating and compliance with industry standards, including Board To Board PCB and Card Edge Connectors, the GCC31DTMS ensures seamless integration and long-term performance. Upgrade your connectivity with this top-of-the-line component.