| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DTMT |
GCC31DTMT
| Heilind Number: | SULGCC31DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DTMT, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and a threaded mount type, this connector ensures secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity. The loop bellow contact type and right-angle orientation make it versatile for various installation requirements. Boasting 62 positions and a voltage rating of 700 VAC, it's suitable for demanding electronic setups. Operating in a wide temperature range from -65 to 125°C, it offers reliability in extreme conditions. The matte tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust the GCC31DTMT for superior connectivity in critical systems.

