GCC35DCAD

Heilind Number:SULGCC35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC35DCAD

Detailed Description

The GCC35DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a 2.54mm pitch, it offers a total of 70 positions for seamless connectivity. The termination method through a clearance hole ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is reliable even in harsh environments. Its right-angle orientation and hairpin contact type further enhance convenience and signal integrity. The matte tin termination plating adds durability, making it suitable for long-term use. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC35DCAD is ideal for space-constrained applications in industries such as aerospace, telecommunications, and automotive.