GCC35DCAH-S189

Heilind Number:SULGCC35DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCAH-S189

Detailed Description

Introducing the GCC35DCAH-S189, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows for seamless integration, with a clearance hole mount type for easy installation. Engineered for durability, it boasts contact material made of Phosphor Bronze with gold plating, ensuring optimal signal transfer. With a pitch of 2.54mm, it offers reliable performance in various applications, supporting an amperage of 3A and a voltage of 700VAC. The hairpin contact type and right-angle orientation further enhance its versatility. With 70 positions and a tail length of 2.54mm, this connector is ideal for demanding environments, operating smoothly in temperatures ranging from -65 to 125°C. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. The matte tin termination plating guarantees long-term stability, meeting the highest industry standards. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC35DCAH-S189 ensures secure and efficient connectivity, making it a reliable choice for your electronic projects.