GCC35DCAH

Heilind Number:SULGCC35DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCAH

Detailed Description

Introducing the GCC35DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 70 positions arranged in two rows, it offers ample connectivity options. The hairpin contact type and through-hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the GCC35DCAH for efficient and durable board-to-board connections in your electronic designs.