GCC35DCAI-S189

Heilind Number:SULGCC35DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCAI-S189

Detailed Description

Introducing the GCC35DCAI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of 70 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 700VAC. Featuring threaded mounting and through-hole termination, it guarantees secure and stable connectivity even in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and 2.54mm tail length offer versatility in PCB layout designs. Certified for quality with matte tin termination plating, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the GCC35DCAI-S189 for high-speed data transmission and power delivery in your next project.