GCC35DCAN-S189

Heilind Number:SULGCC35DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCAN-S189

Detailed Description

Introducing the GCC35DCAN-S189, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 70 positions, this connector offers seamless connectivity in electronic assemblies. Its female gender and right-angle orientation make it ideal for space-saving layouts. The contacts, made of PA9T and Phosphor Bronze plated with gold, ensure reliable signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. The termination method is through-hole with a tail length of 2.54mm (.1 in), guaranteeing secure attachment to the PCB. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust in the GCC35DCAN-S189 for efficient and dependable performance in your electronic designs.