GCC35DCAS

Heilind Number:SULGCC35DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCAS

Detailed Description

Introducing the GCC35DCAS, a cutting-edge female board-to-board PCB connector designed for high-performance applications. Engineered with precision, this connector features two rows for seamless connectivity, utilizing a side hole mount and through-hole termination method for secure attachment. Crafted from PA9T and phosphor bronze, it ensures durability and reliability, even in harsh operating conditions ranging from -65 to 125°C. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, gold-plated phosphor bronze, enhances conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. Boasting 70 positions and a 2.54mm pitch, it offers extensive connectivity options. The matte tin termination plating adds to its longevity, making it a standout choice in the realm of connectors. Elevate your electronic designs with the GCC35DCAS, where innovation meets quality.