GCC35DCAT-S189

Heilind Number:SULGCC35DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCAT-S189

Detailed Description

The GCC35DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal connectivity in various electronic systems. The connector, with two rows of Hairpin contacts in a right-angle orientation, offers 70 positions at a pitch of 2.54mm (.1in), facilitating dense PCB layouts. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), optimizes space utilization on the PCB. With Matte Tin termination plating, it ensures durability and long-term performance. A versatile solution for various industries, the GCC35DCAT-S189 is a reliable choice for your connectivity needs.