GCC35DCBD-S189

Heilind Number:SULGCC35DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBD-S189

Detailed Description

The GCC35DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The right-angle orientation and clearance hole mount type allow for efficient PCB assembly, while the hairpin contact design ensures secure connectivity. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, with its matte tin termination plating, offers excellent durability and longevity, making it a dependable choice for critical electronic systems.