GCC35DCBD

Heilind Number:SULGCC35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBD

Detailed Description

The GCC35DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact design, it offers two rows of 70 hairpin contacts on a 2.54mm pitch, ideal for high-density PCB layouts. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a secure and space-efficient connection solution. Trusted for its quality and performance, the GCC35DCBD is a vital component in aerospace, defense, and industrial electronics.