GCC35DCBH-S189

Heilind Number:SULGCC35DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBH-S189

Detailed Description

This PA9T & Phosphor Bronze 2 Row Female Connector, with SKU GCC35DCBH-S189, offers high-performance connectivity in electronic systems. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees reliable signal transmission. With a pitch of 2.54mm (.1in) and 70 positions, it facilitates efficient board-to-board connections. Its hairpin contact type and right-angle orientation optimize space utilization in compact designs. Rated for up to 700VAC and operating in temperatures ranging from -65 to 125°C, it suits various industrial applications. The connector, standing at 15.49mm (.61in) in height and 9.4mm (.37in) in width, is designed for compatibility with high-density circuit boards. Its matte tin termination plating enhances solderability. Ideal for demanding environments, this product is a crucial component in aerospace, defense, and telecommunications systems.