GCC35DCBH

Heilind Number:SULGCC35DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBH

Detailed Description

Introducing the GCC35DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 gold-plated contacts, this female connector ensures reliable connectivity in any setup. Its PA9T housing and phosphor bronze contacts guarantee durability and resistance to harsh operating conditions, with an impressive voltage rating of 700 VAC. The right-angle orientation and through-hole termination method make installation a breeze, while the clearance hole mount type offers versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC35DCBH is suitable for a wide range of environments. Trust in its matte tin termination plating for optimal signal transmission. Perfect for high-reliability applications, this connector is a must-have component in your electronic projects.