GCC35DCBI-S189

Heilind Number:SULGCC35DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBI-S189

Detailed Description

Introducing the GCC35DCBI-S189, a high-performance board-to-board PCB connector designed for precision applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 70 positions offer ample room for signal transmission, while the threaded mounting and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of industrial and commercial setups. The right-angle orientation and hairpin contact type further enhance its versatility, making it a crucial component in various electronic systems. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts, while the matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or automotive industries, the GCC35DCBI-S189 offers unmatched performance and reliability. Elevate your connectivity solutions with this essential component.