GCC35DCBI

Heilind Number:SULGCC35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCBI

Detailed Description

Introducing the GCC35DCBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and long-term functionality. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Each of the 70 hairpin contact positions, plated with gold for optimal conductivity, can handle up to 3A of current at 700VAC. The right-angle orientation and 2.54mm pitch offer flexibility in PCB layout design. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the circuit board. With matte tin termination plating, the GCC35DCBI ensures excellent solderability. Ideal for aerospace, military, and industrial systems, this connector meets the highest standards of performance and reliability.