| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCBN |
GCC35DCBN
| Heilind Number: | SULGCC35DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCBN |
| ECAD Model: |
Specifications
Detailed Description
This 2-row female board-to-board PCB connector, SKU GCC35DCBN, is engineered for high-performance applications. Crafted with precision, it features 70 gold-plated contact pins made of durable phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation make it ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating offers excellent solderability. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact electronic assemblies. Trust in the quality and performance of this PA9T and phosphor bronze connector for your next project.

