GCC35DCBS

Heilind Number:SULGCC35DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCBS

Detailed Description

The GCC35DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The two-row design with 70 positions allows for versatile connection options. The side-hole mount and thru-hole termination method offer easy installation. Gold-plated contacts ensure optimal conductivity, while the hairpin contact type and right-angle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance. Whether used in aerospace, defense, or industrial applications, the GCC35DCBS delivers exceptional reliability and performance.