GCC35DCCD-S189

Heilind Number:SULGCC35DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCD-S189

Detailed Description

GCC35DCCD-S189 features a PA9T & Phosphor Bronze construction, ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows, right-angle orientation, and clearance hole mount type offer versatility in PCB assembly. The 70 hairpin contact positions, each plated with gold for optimal conductivity, guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector ensures durability and longevity in demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Perfect for board-to-board and card edge connections in various industries, the GCC35DCCD-S189 is a reliable solution for your connectivity needs.