GCC35DCCD

Heilind Number:SULGCC35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCD

Detailed Description

The GCC35DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable and efficient power transmission. With a compact design, it is perfect for space-constrained environments, offering two rows of hairpin contacts with a pitch of 2.54mm (.1 in) and a total of 70 positions. The right-angle orientation and clearance hole mount type make installation easy and secure, while the matte tin termination plating guarantees long-lasting durability. Operating flawlessly in a wide temperature range from -65 to 125°C, and rated for up to 700VAC, this connector is ideal for industries where reliability is critical. Trust the GCC35DCCD for your connectivity needs in aerospace, defense, telecommunications, and more.