GCC35DCCH

Heilind Number:SULGCC35DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCH

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, SKU GCC35DCCH, offers dependable power transmission with an amperage rating of 3A and voltage capability of 700VAC. Featuring two rows of hairpin contact pins made of high-quality phosphor bronze with gold plating, it ensures reliable conductivity. The clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. With 70 positions and a pitch of 2.54mm, this right-angle connector is perfect for compact electronic devices. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. The matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this connector is a vital component for your electronic assembly needs. (Word count: 124)