GCC35DCCI-S189

Heilind Number:SULGCC35DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCI-S189

Detailed Description

The GCC35DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its 2.54mm pitch, 70 positions, and 700VAC voltage rating make it suitable for high-density and high-power circuitry. The threaded mounting and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for efficient PCB layout. Matte tin termination plating adds to its durability. Meeting stringent industry standards, this connector is a top choice for aerospace, defense, and industrial applications. (Word count: 138)