| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCCI |
GCC35DCCI
| Heilind Number: | SULGCC35DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures reliable connectivity. With a 2-row threaded mount type and through-hole termination method, it offers secure and stable installation. The 70 hairpin contact positions with a 2.54mm pitch and 700VAC voltage rating cater to versatile connectivity needs. Engineered for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, the connector is compact yet efficient. Ideal for industrial and electronic devices, the GCC35DCCI guarantees high performance in critical environments.

