| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCCN |
GCC35DCCN
| Heilind Number: | SULGCC35DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCCN |
| ECAD Model: |
Specifications
Detailed Description
The GCC35DCCN Connector features a robust design suited for high-reliability applications. With a pitch of 2.54mm and 70 positions, it allows for secure board-to-board or card edge connections. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures excellent conductivity. Its hairpin contact type and thru-hole termination method guarantee reliable performance. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. The matte tin termination plating adds durability. Ideal for use in various electronic devices, the GCC35DCCN Connector is a dependable choice for demanding applications.

