GCC35DCCT

Heilind Number:SULGCC35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCT

Detailed Description

Introducing the GCC35DCCT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 70 positions spread across 2 rows, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures excellent solderability. Trust the GCC35DCCT for high-reliability connectivity in your electronic systems.