GCC35DCKD-S288

Heilind Number:SULGCC35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCKD-S288

Detailed Description

Introducing the GCC35DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 70 positions, allowing for secure and reliable connections. With a pitch of 2.54 mm, it ensures precise alignment on your PCB. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Its loop bellow contact type and straddle orientation provide added stability during operation. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage environments. The termination method using a card extender and matte tin plating on the termination ensure easy installation and durability. Operating flawlessly in a wide temperature range from -65°C to 125°C, it's perfect for harsh industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, the GCC35DCKD-S288 is a reliable solution for your connectivity needs, meeting stringent quality standards.