GCC35DCKH-S288

Heilind Number:SULGCC35DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCKH-S288

Detailed Description

Introducing the GCC35DCKH-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with PA9T and featuring robust Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Its unique Loop Bellow contact type and Straddle orientation facilitate secure connections, while the 2.54mm pitch and 70 positions offer ample connectivity options. The Clearance Hole mount type and Card Extender termination method provide easy installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. Trust in the GCC35DCKH-S288 for efficient and dependable board-to-board connectivity.