GCC35DCKH

Heilind Number:SULGCC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCKH

Detailed Description

Introducing the GCC35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it delivers optimal power transmission. The female connector, with two rows and 70 positions, offers ample connectivity options. Its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GCC35DCKH for efficient and robust board-to-board connections in your electronic designs.