| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCKI-S288 |
GCC35DCKI-S288
| Heilind Number: | SULGCC35DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the GCC35DCKI-S288 connector is perfect for high-reliability board-to-board PCB connections. With a pitch of 2.54mm and two rows of 70 positions each, this female connector ensures secure and efficient data transfer. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and signal integrity, even in harsh operating environments ranging from -65 to 125°C. The threaded mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding applications where performance is critical. Trust in the GCC35DCKI-S288 for seamless connectivity in your electronic systems.

