GCC35DCKI

Heilind Number:SULGCC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC35DCKI

Detailed Description

The GCC35DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for power and signal transmission. Its female gender, threaded mount type, and through-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With 70 positions spread across two rows, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type ensure efficient signal transfer. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances solderability. Overall, the GCC35DCKI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.