GCC35DCKN-S288

Heilind Number:SULGCC35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCKN-S288

Detailed Description

Introducing our GCC35DCKN-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and featuring two rows, this connector offers seamless connectivity in electronic systems. The female gender and loop bellow contact type ensure secure and reliable transmission, while the termination method of card extender simplifies installation. Constructed with PA9T and phosphor bronze materials, it guarantees efficient power transfer with a maximum amperage of 3A and voltage of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for diverse applications. The gold-plated phosphor bronze contacts and matte tin termination plating not only enhance conductivity but also provide longevity, making it a perfect choice for hi-rel environments. Boasting 70 positions and a connector height of 15.49mm, this connector offers versatility in connectivity solutions. Trust the GCC35DCKN-S288 for superior performance in your electronic systems.