GCC35DCKS-S288

Heilind Number:SULGCC35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCKS-S288

Detailed Description

Introducing SKU GCC35DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and reliable connections. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation offer optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on your PCB layout. The termination method, card extender, and matte tin plating provide easy installation and durability. This connector, belonging to the high-reliability category, is ideal for aerospace, military, and other mission-critical applications. Upgrade your connectivity solutions with the GCC35DCKSS288.