GCC35DCKS

Heilind Number:SULGCC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCKS

Detailed Description

Introducing the GCC35DCKS, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows accommodating 70 positions, this connector ensures seamless integration on PCBs. Featuring durable PA9T housing and contact materials made of Phosphor Bronze with gold plating, it guarantees reliable signal transmission even in demanding environments. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its Matte Tin termination plating enhances durability. Trust the GCC35DCKS for secure and efficient board-to-board connections in your electronic projects.