| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCKT-S288 |
GCC35DCKT-S288
| Heilind Number: | SULGCC35DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The loop bellow contact type and straddle orientation make for secure connections, while the termination method of card extender with matte tin plating guarantees efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust in the GCC35DCKT-S288 for your connectivity needs in aerospace, defense, and other hi-rel industries.

