GCC35DCMD-S288

Heilind Number:SULGCC35DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCMD-S288

Detailed Description

Introducing the GCC35DCMD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact 2-row design featuring 70 female contacts, this connector ensures reliable connectivity in demanding environments. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and clearance hole mount type make installation easy, while the card extender termination method facilitates secure connections. Operating seamlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is perfect for aerospace, defense, and industrial systems. Its hairpin contact type and straddle orientation further enhance performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect fit for compact PCB layouts. Trust the GCC35DCMD-S288 for your mission-critical connectivity needs.