GCC35DCMN-S288

Heilind Number:SULGCC35DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCMN-S288

Detailed Description

Introducing the GCC35DCMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable signal transfer even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The 2-row, 70-position design with Hairpin contacts allows for secure and stable connections. Its orientation, straddle mounting, and Card Extender termination method make it versatile for various PCB setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for both standard and extreme conditions. With a compact size (15.49mm x 9.4mm x 15.49mm) and Matte Tin termination plating, it's ideal for space-constrained applications. Meeting high industry standards, this connector is a reliable choice for aerospace, defense, and other hi-rel environments.Upgrade your connectivity with the GCC35DCMN-S288.