| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCMN |
GCC35DCMN
| Heilind Number: | SULGCC35DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DCMN, a high-performance female connector designed for demanding applications. With two rows of Hairpin contacts made of durable PA9T and Phosphor Bronze, this connector ensures reliable connectivity. Operating at 3A and 700VAC, it is suitable for power and signal transmission. Featuring a wire wrap termination method and matte tin plating, it guarantees secure and stable connections. With 70 positions and a pitch of 2.54mm, it offers versatility in PCB assembly. The straight orientation and compact dimensions of .61" in height and 9.4mm in width make it easy to integrate into designs. Tested for a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Trust the GCC35DCMN for efficient and durable board-to-board or card edge connections in your projects.

