GCC35DCMS-S288

Heilind Number:SULGCC35DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCMS-S288

Detailed Description

Introducing the GCC35DCMS-S288, a high-performance board-to-board connector designed for precision applications. With a pitch of 2.54mm (.1in) and two rows, this connector offers seamless connectivity in compact spaces. Featuring a female gender and side hole mount type, it ensures secure attachment to PCBs. The contact material of PA9T and phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments with a voltage rating of 700 VAC. With 70 hairpin contact type positions and card extender termination method, it facilitates efficient data transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable for use in diverse industries. Its matte tin termination plating and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height make it ideal for space-restricted applications. Trust the GCC35DCMS-S288 for seamless and reliable board-to-board connections.